SAM9 Family AT91SAM9M Series Microcontrollers ARM Microcontrollers:
2 Products FoundSAM9 Family AT91SAM9M Series Microcontrollers ARM Microcontrollers
The Microchip's ARM-based SAM9N/AT91SAM9M is an ARM926EJ-S based microprocessor running at 400MHz. Its extensive peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to WVGA with 16M colors and 24bpp. In addition, it offers support for a wide range of external memories, including LPDDR/DDR2 and MLC NAND flash memory with up to 24-bit ECC.
- CPU running up to 400 MHz
- ROM: Up to 128KB, SRAM: Up to 64KB
- 16-bit PWM Controller
- Interfaces: TWI, USART, SPI.
- 10-bit ADC
- LCD Controller
- Up to 105 General Purpose Input Output Pins
- High speed SD card and SDIO Host Controller
- 1x Dual port 8-channel DMA Controller
- Applications: Consumer Electronics, Audio and Telecom applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £15.980 25+ £14.530 100+ £13.170 250+ £12.910 | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32 bit | 400MHz | - | 324Pins | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9M | |||||
Each | 1+ £14.940 5+ £12.940 10+ £11.870 25+ £10.940 100+ £10.680 More Pricing... | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | EBI, EMI, ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM32 | SAM9M10 |