PSOC 5 Family CY8C56xx Series Microcontrollers ARM Microcontrollers:
7 Products FoundPSOC 5 Family CY8C56xx Series Microcontrollers ARM Microcontrollers
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- ARM Cortex M3 Core, Clocked Upto 80MHz
- FLASH: 256KB, RAM: 64KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- 2x 12-Bit SAR ADC, 4 DAC
- Upto 62 CapSense sensors with SmartSense™ Auto-tuning
- 2-?A sleep mode
- Temperature range (ambient) ?40 to 85 °C
- LCD direct drive from any GPIO, up to 46 × 16 segment
- Upto 20x Universal Building Blocks and Precise Analog Peripherals
- Applications: iPod, iPhone and iPad Accessories, LED Projector, Magnetic Card Reader
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £15.39 5+ £15.31 10+ £15.23 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 64KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ £21.98 5+ £19.24 10+ £15.94 25+ £14.29 50+ £13.19 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, LIN, SPI, UART, USB | 64KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ £19.15 5+ £17.62 10+ £14.23 25+ £13.84 50+ £13.45 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 64KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | |||||
Each | 1+ £14.22 10+ £11.31 25+ £10.17 50+ £9.03 100+ £8.75 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 64KB | 100Pins | TQFP | 62I/O's | I2C, I2S, SPI, UART, USB | 16KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ £10.64 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 68Pins | QFN | 48I/O's | I2C, LIN, SPI, UART, USB | 32KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 900+ £9.96 | Min: 900 / Mult: 900 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 72I/O's | I2C, LIN, SPI, UART, USB | 32KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx | |||||
Each | 1+ £10.15 10+ £9.51 25+ £8.85 50+ £8.33 100+ £7.91 More Pricing... | Min: 1 / Mult: 1 | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C56xx |