LPC Family LPC1500 Series Microcontrollers ARM Microcontrollers:
10 Products FoundLPC Family LPC1500 Series Microcontrollers ARM Microcontrollers
LPC1500 series of 32-bit microcontrollers support high-accuracy sensor and sensorless motor control, enabling simultaneous control of multiple motors in highly flexible configurations. LPC1500 MCUs simplify evaluation and development, without requiring deep motor control experience.
- ARM Cortex-M3 Core, Clocked Upto 72MHz
- FLASH: Upto 256KB, SRAM: Upto 36KB
- 78 GPIO
- Interfcaes: QEI,C_CAN,FS USB w/ PHY,3x USART,I2C,2x SPI
- 2x12-Bit ADC, 1x 12-Bit DAC
- 18-channel DMA engine
- Extended temp range of -40 to +105 °C
- Quadrature Encoder Interface (QEI)
- Applications: Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.470 10+ £6.930 25+ £6.390 50+ £5.840 100+ £5.300 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £6.270 10+ £6.020 25+ £5.770 50+ £5.530 100+ £5.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £6.520 10+ £5.140 25+ £4.770 50+ £4.670 100+ £4.570 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £5.220 10+ £3.710 25+ £3.690 50+ £3.650 100+ £3.610 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, USART | 20KB | 24Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £6.620 10+ £5.120 25+ £4.250 | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SPI, USART, USB | 20KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £4.610 10+ £3.550 25+ £3.380 50+ £3.360 100+ £3.340 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, USART, USB | 12KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £5.260 10+ £3.980 25+ £3.950 50+ £3.890 100+ £3.820 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 32I/O's | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 4.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £6.810 10+ £4.640 25+ £4.510 50+ £4.420 100+ £4.330 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 78I/O's | CAN, I2C, SPI, USART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £4.300 10+ £4.200 25+ £4.100 50+ £4.000 100+ £3.900 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 30I/O's | CAN, I2C, SPI, USART, USB | 12KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||
Each | 1+ £6.390 10+ £5.050 25+ £4.760 50+ £4.480 100+ £4.190 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | |||||