LPC Family LPC1200 Series Microcontrollers ARM Microcontrollers:
10 Products FoundLPC Family LPC1200 Series Microcontrollers ARM Microcontrollers
LPC1200 series MCUs run at speeds up to 45 MHz. They include configurable peripherals such as a windowed watchdog timer (WWDT), programmable digital filter on all GPIO pins for finer control of signal integrity, and on-chip ADC. They support low- to mid-range designs prioritizing robustness and reliability as well as products requiring high immunity and/or 8 kV protection.
- ARM Core, Clocked Upto 45MHz
- 8 kV protection
- Reduced Flash code size
- Interfaces: I²C
- Designed to comply with IEC 60730 Class B
- A Windowed Watchdog Timer with an independent internal oscillator source
- A Programmable Digital Filter on all GPIO pins
- Optimized ROM-based divide library for Cortex-M0
- Applications: Industrial Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.760 10+ £2.580 25+ £2.520 50+ £2.510 100+ £2.500 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 80KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £4.560 10+ £4.260 25+ £3.960 50+ £3.660 100+ £3.360 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 96KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £2.630 10+ £2.090 25+ £1.930 50+ £1.840 100+ £1.750 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £5.210 10+ £3.160 25+ £3.150 50+ £3.140 100+ £3.130 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 45MHz | 128KB | 48Pins | LQFP | 39I/O's | I2C, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 160+ £2.790 | Min: 160 / Mult: 160 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 80KB | 64Pins | LQFP | 55I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £4.170 10+ £3.230 25+ £2.970 50+ £2.930 100+ £2.880 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 45MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £3.420 10+ £2.620 25+ £2.410 50+ £2.380 100+ £2.360 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 48KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 160+ £3.020 | Min: 160 / Mult: 160 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 32KB | 64Pins | LQFP | 55I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £4.720 10+ £4.410 25+ £4.100 50+ £3.800 100+ £3.490 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 48KB | 64Pins | LQFP | 55I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 | |||||
Each | 1+ £2.110 10+ £2.060 25+ £2.010 50+ £1.950 100+ £1.900 | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 30MHz | 128KB | 48Pins | LQFP | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1200 |