Kinetis L Family KL4x Series Microcontrollers ARM Microcontrollers:
5 Products FoundKL4x Kinetis L series Microcontrollers
Kinetis KL4x MCU family combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals (including a segment LCD controller). Includes multiple flexible low-power modes, including new compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode.
- KL4x Kinetis L series Microcontrollers
- USB, Segment LCD, Ultra-Low-Power Microcontrollers
- Kinetis KL4x MCU family combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals (including a segment LCD controller). Includes multiple flexible low-power modes, including new compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, 64B Flash Cache
- Segment LCD interface
- Interfaces: LPUART, SPI, I²C
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- LP timer and DMA support low-power mode operation without waking up the core
- 12-bit DAC with DMA support#High-speed comparator with internal 6-bit DAC#Applications: Electronic scales, Flow meters,Smart meters,Thermostats
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.520 10+ £5.210 25+ £4.900 50+ £4.590 100+ £4.280 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ £6.810 10+ £5.620 25+ £5.360 50+ £5.130 100+ £4.900 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | I2C, I2S, SPI, UART, USB | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ £6.640 10+ £5.810 25+ £4.820 50+ £4.320 100+ £3.980 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | - | I2C, SPI, UART, USB | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ £5.950 10+ £5.580 25+ £5.210 50+ £4.840 100+ £4.460 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x | |||||
Each | 1+ £4.380 10+ £3.960 25+ £3.920 50+ £3.870 100+ £3.810 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | - | I2C, SPI, UART, USB | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL4x |