Kinetis K Family K1x Series Microcontrollers ARM Microcontrollers:
86 Products FoundKinetis K Family K1x Series Microcontrollers ARM Microcontrollers
The Kinetis K1x MCU family features advanced serial communication, analog integration and a customizable system expansion for medical, industrial, and consumer devices. Includes analog, communication, control and timing peripherals to accommodate many different requirements, Targets performance-efficient applications.
- ARM Cortex-M4 Core Clocked upto 120 MHz
- FLASH: Upto 1MB, SRAM: Upto 128KB
- Upto 4x PGA , 4x 16-bit ADC , 2x 12-bit DAC
- Upto 6xUART,2x I2C,3x SPI
- Hardware touch-sensing interface with up to 16 inputs, Upto 2xCAN
- CRC engine validates memory contents and communication data, increasing system reliability
- 4-channel 32-bit periodic interrupt timer
- System security and tamper detect with secure real-time clock with independent battery supply.
- Upto 4x FlexTimers with a total of 20 channels
- Applications : Barcode scanners, POS, Flow meters, Gaming controllers, HVAC systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.400 10+ £4.350 25+ £4.180 50+ £3.970 100+ £3.680 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £3.090 10+ £3.060 25+ £3.020 50+ £2.990 100+ £2.950 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 16KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £7.400 10+ £6.870 25+ £6.330 50+ £5.800 100+ £5.260 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £4.470 10+ £3.450 25+ £3.210 50+ £3.200 100+ £3.190 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 128KB | 48Pins | LQFP | - | 33I/O's | I2C, I2S, SPI, UART | - | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.180 10+ £4.860 25+ £4.850 50+ £4.840 100+ £4.830 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ £5.870 10+ £5.860 25+ £5.850 50+ £5.840 100+ £5.830 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 256KB | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £9.710 10+ £7.690 25+ £7.580 50+ £7.460 100+ £7.350 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £4.130 10+ £4.060 25+ £3.980 50+ £3.910 100+ £3.830 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 80Pins | LQFP | - | 56I/O's | I2C, SPI, UART | - | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.860 25+ £4.850 50+ £4.840 100+ £4.830 250+ £4.820 | Min: 10 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ £9.050 10+ £7.920 25+ £6.560 50+ £5.880 100+ £5.430 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 80Pins | LQFP | - | 56I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 450+ £5.170 | Min: 450 / Mult: 450 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | - | 70I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £5.370 10+ £4.130 25+ £3.540 50+ £3.530 100+ £3.520 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 128KB | 48Pins | LQFP | - | 33I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £9.920 10+ £9.090 25+ £8.260 50+ £7.430 100+ £6.600 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 56I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £5.390 10+ £4.450 25+ £4.240 50+ £4.060 100+ £3.880 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 128KB | 64Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £11.710 10+ £9.320 25+ £9.190 50+ £9.050 100+ £8.920 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 1MB | 144Pins | MAPBGA | - | 104I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | 66Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £9.850 10+ £9.170 25+ £8.490 50+ £7.810 100+ £7.130 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, I2C, SPI, UART | - | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 480+ £4.720 | Min: 480 / Mult: 480 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 256KB | 80Pins | LQFP | - | 60I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 2450+ £2.890 | Min: 2450 / Mult: 2450 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 128KB | 32Pins | QFN | - | 24I/O's | I2C, SPI, UART | - | 16KB | 10Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 800+ £3.060 | Min: 800 / Mult: 800 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 128KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £12.980 10+ £11.940 25+ £10.900 50+ £9.860 100+ £8.820 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | 66Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £6.180 10+ £4.820 25+ £4.490 50+ £4.470 100+ £4.440 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 70I/O's | I2C, SPI, UART | - | 32KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £10.140 10+ £8.880 25+ £7.350 50+ £6.590 100+ £6.090 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 128KB | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | - | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £3.760 10+ £2.890 25+ £2.670 50+ £2.640 100+ £2.620 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 64KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £3.730 10+ £3.060 25+ £2.880 50+ £2.760 100+ £2.640 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 32KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £3.520 10+ £2.700 25+ £2.490 50+ £2.460 100+ £2.440 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 64KB | 48Pins | LQFP | - | 33I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x |