ARM Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.02 10+ £4.91 25+ £4.81 50+ £4.70 100+ £4.60 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £7.45 10+ £6.12 25+ £5.76 50+ £5.51 100+ £5.28 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £15.74 10+ £12.59 25+ £12.13 50+ £11.56 100+ £10.99 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £15.41 10+ £12.31 25+ £11.54 50+ £10.96 100+ £10.16 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £7.33 10+ £6.81 25+ £6.28 50+ £5.76 100+ £5.23 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £15.95 10+ £13.10 25+ £12.33 50+ £11.80 100+ £11.29 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £6.12 10+ £4.77 25+ £4.44 50+ £4.08 100+ £3.74 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £6.46 10+ £5.98 25+ £5.50 50+ £5.02 100+ £4.54 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £9.58 10+ £7.87 25+ £7.41 50+ £7.09 100+ £6.78 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £10.43 10+ £9.07 25+ £8.89 50+ £8.80 100+ £8.79 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | LQFP | 89I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £16.00 10+ £12.81 25+ £12.21 50+ £11.97 100+ £11.72 | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 176Pins | LQFP | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £6.72 10+ £4.00 25+ £3.99 50+ £3.98 100+ £3.97 More Pricing... | Min: 1 / Mult: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ £5.51 10+ £4.50 25+ £4.32 50+ £4.18 100+ £4.04 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 56I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £6.36 10+ £5.19 25+ £4.99 50+ £4.83 100+ £4.66 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 64Pins | LQFP | 56I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £7.59 10+ £6.19 25+ £5.95 50+ £5.76 100+ £5.56 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £9.79 10+ £7.99 25+ £7.68 50+ £7.43 100+ £7.18 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £5.14 10+ £4.19 25+ £4.03 50+ £3.90 100+ £3.77 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 48Pins | LQFP | 41I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £9.31 10+ £7.60 25+ £7.30 50+ £7.07 100+ £6.83 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | LQFP | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £7.10 10+ £5.80 25+ £5.57 50+ £5.39 100+ £5.21 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 100Pins | LQFP | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ £6.01 10+ £4.91 25+ £4.71 50+ £4.56 100+ £4.41 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 100Pins | LQFP | 41I/O's | CAN, LPI2C, LPSPI, LPUART | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - |