ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.990 10+ £7.410 25+ £7.060 50+ £6.840 100+ £6.610 More Pricing... | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £7.760 10+ £6.900 25+ £6.750 50+ £6.530 100+ £6.300 More Pricing... | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 100Pins | HLQFP | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 90+ £5.190 | Min: 90 / Mult: 90 | Kinetis V Family KV4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 256KB | 100Pins | LQFP | 74I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 38Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV4x | |||||
Each | 1+ £9.490 10+ £9.300 25+ £9.110 50+ £8.980 100+ £8.970 | Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||
Each | 450+ £9.780 | Min: 450 / Mult: 450 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||
Each | 1+ £6.530 25+ £5.980 100+ £5.760 250+ £5.640 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4C Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 74I/O's | I2C, SPI, UART, USART, USB | 152KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4C | |||||
Each | 1+ £9.440 25+ £8.650 100+ £8.310 250+ £8.140 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4C Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 74I/O's | I2C, SPI, UART, USART, USB | 304KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4C | |||||
Each | 1+ £8.280 25+ £7.240 100+ £6.000 250+ £5.880 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4C Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 74I/O's | I2C, SPI, UART, USART, USB | 152KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4C | |||||
Each | 1+ £5.430 10+ £4.230 25+ £4.200 50+ £4.170 100+ £4.130 More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ £5.940 15+ £5.640 50+ £5.460 100+ £5.290 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 104Pins | MAPBGA | 74I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 43Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | |||||
Each | 1+ £5.770 10+ £4.500 25+ £4.470 50+ £4.440 100+ £4.410 More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x |