ex VAT

ARM Microcontrollers:

13 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3576958

RoHS

Each
1+
£10.110
10+
£7.940
25+
£6.840
50+
£6.730
100+
£6.610
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
LQFP
67I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378964

RoHS

Each
1+
£7.150
10+
£5.550
25+
£5.150
50+
£4.930
100+
£4.710
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
100Pins
TFBGA
67I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB
620KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576961

RoHS

Date/Lot Code

Each
1+
£10.740
10+
£8.460
25+
£7.290
50+
£7.170
100+
£7.050
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
LQFP
67I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2947028

RoHS

Date/Lot Code

Each
1+
£3.640
10+
£3.030
25+
£2.810
50+
£2.680
100+
£2.540
More Pricing...
Min: 1 / Mult: 1
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
80Pins
QFN
67I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
2434216

RoHS

Date/Lot Code

Each
1740+
£3.130
Min: 1740 / Mult: 1740
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
128KB
121Pins
XFBGA
67I/O's
I2C, I2S, SPI, UART, USB
24KB
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
3581995

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£7.950
Min: 2000 / Mult: 2000
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
3MB
96Pins
WLP
67I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
3581996

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£9.280
Min: 2000 / Mult: 2000
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
3MB
96Pins
WLP
67I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
3856459

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.250
Min: 1000 / Mult: 1000
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
80Pins
QFN
67I/O's
CAN, I2C, I2S, LIN, SPI, UART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
3856466

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.430
Min: 1000 / Mult: 1000
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
80Pins
QFN
67I/O's
CAN, I2C, I2S, LIN, SPI, UART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32TG
3856452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.670
Min: 1000 / Mult: 1000
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
80Pins
QFN
67I/O's
CAN, I2C, I2S, LIN, SPI, UART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
125°C
Surface Mount
EFM32
EFM32TG
3856445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£2.530
Min: 1000 / Mult: 1000
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
80Pins
QFN
67I/O's
CAN, I2C, I2S, LIN, SPI, UART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
3252897

RoHS

Date/Lot Code

Each
1+
£12.180
10+
£9.700
30+
£8.760
100+
£8.270
250+
£8.020
More Pricing...
Min: 1 / Mult: 1
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
3MB
96Pins
WLP
67I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
MAX
MAX326xx
2989980

RoHS

Date/Lot Code

Each
50+
£9.000
Min: 50 / Mult: 50
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
3MB
96Pins
WLP
67I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account