ARM Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.510 10+ £5.670 25+ £5.190 50+ £5.090 100+ £4.980 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 1MB | 145Pins | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | |||||
4587318 | Each | 1+ £16.980 10+ £14.070 25+ £13.790 50+ £13.510 100+ £13.230 | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 0 | 198Pins | VFBGA | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N657xx | ||||
Each | 1+ £7.810 10+ £6.030 25+ £5.730 50+ £5.560 100+ £5.390 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ £8.380 10+ £6.540 25+ £6.080 50+ £5.760 100+ £5.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 201Pins | UFBGA | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ £8.330 10+ £6.510 25+ £6.050 50+ £5.730 100+ £5.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 201Pins | UFBGA | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ £10.080 10+ £7.790 25+ £7.400 50+ £7.190 100+ £6.960 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 144Pins | LQFP | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | |||||
Each | 1+ £7.600 10+ £5.920 25+ £5.500 50+ £5.200 100+ £4.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 201Pins | UFBGA | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 1+ £9.020 10+ £7.060 25+ £6.570 50+ £6.230 100+ £5.880 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 600MHz | 64KB | 201Pins | UFBGA | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||
Each | 90+ £4.550 | Min: 90 / Mult: 90 | Synergy Family S3 Series S3A3 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 512KB | 64Pins | LQFP | 126I/O's | CAN, I2C, QSPI, SPI, UART, USB | 96KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 Series | |||||
Each | 1+ £28.790 5+ £26.920 10+ £25.050 25+ £23.930 50+ £23.450 | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 320+ £5.560 | Min: 320 / Mult: 320 | Synergy Family S3 Series S3A3 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 126I/O's | CAN, I2C, QSPI, SPI, UART, USB | 96KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | |||||
Each | 160+ £9.600 | Min: 160 / Mult: 160 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 144Pins | LQFP | 126I/O's | CAN, I2C, SPI, UART, USB | 8KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 Series |