ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £35.420 5+ £30.990 10+ £25.680 25+ £23.020 50+ £21.250 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | |||||
Each | 1+ £10.480 10+ £8.610 25+ £8.330 50+ £7.940 100+ £7.550 | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £10.560 10+ £8.330 25+ £7.780 50+ £7.480 100+ £7.170 | Min: 1 / Mult: 1 | MCX N54x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN5xx | MCXNx4x | |||||
Each | 1+ £9.310 10+ £9.030 25+ £8.740 50+ £8.460 100+ £8.170 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | |||||
Each | 1+ £14.870 10+ £11.890 25+ £10.600 50+ £10.390 100+ £10.180 | Min: 1 / Mult: 1 | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 144Pins | LQFP | 124I/O's | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 Series | |||||
Each | 238+ £9.790 | Min: 238 / Mult: 238 | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 124I/O's | CAN, I2C, QSPI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S3 Series | |||||
Each | 120+ £7.500 | Min: 120 / Mult: 120 | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 1MB | 64Pins | LQFP | 124I/O's | CAN, I2C, QSPI, SPI, UART, USB | 192KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 Series |