ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.750 10+ £2.850 25+ £2.630 50+ £2.510 100+ £2.380 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 40MHz | - | 64KB | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | - | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.380 250+ £2.260 500+ £2.190 1000+ £2.120 | Min: 100 / Mult: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | AEC-Q100 |