ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.38 10+ £6.72 25+ £6.57 50+ £6.43 100+ £6.28 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £8.35 10+ £6.52 25+ £6.06 50+ £5.90 100+ £5.73 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £8.66 10+ £8.21 25+ £7.77 50+ £7.32 100+ £6.87 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £8.52 10+ £6.90 25+ £6.75 50+ £6.61 100+ £6.46 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £10.26 10+ £9.81 25+ £9.37 50+ £8.92 100+ £8.47 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £7.12 10+ £5.54 25+ £5.07 50+ £4.91 100+ £4.54 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £7.30 10+ £5.67 25+ £5.60 50+ £5.53 100+ £5.45 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £7.13 10+ £5.59 25+ £5.50 50+ £5.40 100+ £5.31 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £8.93 10+ £6.98 25+ £6.49 50+ £5.97 100+ £5.86 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £6.61 10+ £6.47 25+ £6.33 50+ £6.18 100+ £6.04 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £7.99 10+ £6.23 25+ £5.99 50+ £5.75 100+ £5.50 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £9.54 10+ £7.49 25+ £6.81 50+ £6.13 100+ £5.93 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £9.39 10+ £7.36 25+ £6.85 50+ £6.34 100+ £6.12 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £9.43 10+ £7.39 25+ £7.01 50+ £6.38 100+ £6.14 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £10.12 10+ £7.95 25+ £7.41 50+ £7.12 100+ £6.81 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 250+ £5.83 | Min: 250 / Mult: 250 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 260+ £4.83 | Min: 260 / Mult: 260 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ £8.83 10+ £6.91 25+ £6.43 50+ £6.17 100+ £5.90 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ |