ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.94 25+ £4.81 50+ £4.67 100+ £4.58 250+ £4.48 More Pricing... | Min: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £3.87 25+ £3.67 50+ £3.38 100+ £3.11 250+ £2.95 More Pricing... | Min: 10 / Mult: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount |