ARM Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.17 10+ £6.39 25+ £5.93 50+ £5.74 100+ £5.54 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 100Pins | CSP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £6.39 25+ £5.93 50+ £5.74 100+ £5.54 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 100Pins | CSP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.28 10+ £2.88 25+ £2.69 50+ £2.47 100+ £2.17 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 128KB | 36Pins | CSP | - | 30I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.17 250+ £2.06 500+ £1.85 | Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 80MHz | 80MHz | 128KB | 36Pins | CSP | CSP | 30I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.45 10+ £6.61 25+ £6.14 50+ £5.83 100+ £5.68 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 64MHz | - | 1MB | 100Pins | CSP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £6.61 25+ £6.14 50+ £5.83 100+ £5.68 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 64MHz | 64MHz | 1MB | 100Pins | CSP | CSP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.19 10+ £4.10 25+ £3.82 50+ £3.68 100+ £3.55 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £3.95 250+ £3.86 500+ £3.78 | Min: 100 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £5.43 25+ £5.06 50+ £4.87 100+ £4.70 250+ £4.55 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £4.10 25+ £3.82 50+ £3.68 100+ £3.55 250+ £3.44 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.84 10+ £4.35 25+ £4.11 50+ £4.03 100+ £3.95 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.97 10+ £4.71 25+ £4.40 50+ £4.23 100+ £4.08 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.87 10+ £5.43 25+ £5.06 50+ £4.87 100+ £4.70 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.26 10+ £4.31 25+ £3.81 50+ £3.73 100+ £3.66 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.97 10+ £4.71 25+ £4.40 50+ £4.23 100+ £4.08 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.31 25+ £3.81 50+ £3.73 100+ £3.66 250+ £3.58 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £4.71 25+ £4.40 50+ £4.23 100+ £4.08 250+ £3.95 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.71 25+ £4.40 50+ £4.23 100+ £4.08 250+ £3.95 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £4.84 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £5.34 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £4.21 | Min: 2500 / Mult: 2500 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £2.50 10+ £2.10 25+ £2.01 50+ £1.92 100+ £1.83 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 25MHz | - | 32KB | 36Pins | CSP | - | 22I/O's | I2C, SPI, UART, USART, USB | - | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32HG |