ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.77 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 71Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £16.18 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 71Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | |||||
Each | 1+ £16.45 | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 71Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x |