7,495 Product Results Found for "microcontrollers"
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.340 10+ £7.070 25+ £6.800 50+ £6.520 100+ £6.250 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £1.630 25+ £1.590 100+ £1.540 250+ £1.500 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ £8.360 10+ £6.550 25+ £6.100 50+ £5.610 100+ £5.030 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ £13.130 10+ £10.610 25+ £10.170 50+ £9.660 100+ £8.980 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £8.000 10+ £5.600 25+ £5.330 50+ £4.980 100+ £4.630 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ £14.700 10+ £11.870 25+ £10.940 50+ £10.060 100+ £9.610 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ £5.310 10+ £4.200 25+ £3.920 50+ £3.720 100+ £3.610 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ £11.150 10+ £8.810 25+ £7.800 50+ £7.680 100+ £7.560 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £5.110 10+ £4.270 25+ £4.060 50+ £3.860 100+ £3.820 More Pricing... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ £11.430 10+ £9.290 25+ £8.860 50+ £8.370 100+ £7.870 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £4.500 10+ £3.560 25+ £3.320 50+ £3.150 100+ £2.850 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ £9.430 10+ £9.180 25+ £8.930 50+ £8.680 100+ £8.430 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £12.380 10+ £9.820 25+ £9.170 50+ £8.710 100+ £8.440 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £14.430 10+ £11.030 25+ £10.340 50+ £9.510 100+ £9.490 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ £1.500 10+ £1.100 50+ £1.010 100+ £0.829 250+ £0.780 More Pricing... | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 30MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+ £4.410 10+ £3.440 25+ £3.190 50+ £2.930 100+ £2.860 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ £1.240 25+ £1.130 100+ £1.020 | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 8KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ £7.770 10+ £6.520 25+ £6.370 50+ £6.210 100+ £6.060 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £12.480 10+ £9.910 25+ £9.050 50+ £8.800 100+ £8.550 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £1.290 10+ £0.999 50+ £0.923 100+ £0.759 250+ £0.710 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ £6.980 10+ £6.620 25+ £6.260 50+ £5.900 100+ £5.540 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ £13.830 10+ £11.180 25+ £10.720 50+ £9.860 100+ £8.680 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.520 10+ £4.410 25+ £4.150 50+ £3.920 100+ £3.750 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 512KB | - | - | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ £3.820 10+ £2.990 25+ £2.770 50+ £2.620 100+ £2.460 More Pricing... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ £3.190 25+ £2.900 100+ £2.630 250+ £2.580 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||