Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
403 Product Results Found for "MICRO POWER"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2393636 RoHS | Each | 1+ £1.560 10+ £1.190 25+ £1.090 50+ £1.060 100+ £1.050 More Pricing... | Total:£1.56 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||
Each | 1+ £1.330 10+ £1.020 50+ £0.935 100+ £0.768 250+ £0.719 More Pricing... | Total:£1.33 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 32Pins | LQFP | 26I/O's | - | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ £4.550 10+ £3.570 25+ £3.300 50+ £3.040 100+ £2.700 More Pricing... | Total:£4.55 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, USART, USB | - | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £6.050 10+ £6.040 25+ £6.030 50+ £6.020 100+ £6.010 | Total:£6.05 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | 109I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ £3.530 10+ £2.690 25+ £2.480 50+ £2.450 100+ £2.410 More Pricing... | Total:£3.53 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.870 10+ £1.400 25+ £1.270 50+ £1.210 100+ £1.140 More Pricing... | Total:£1.87 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ £6.980 10+ £6.620 25+ £6.260 50+ £5.900 100+ £5.540 | Total:£6.98 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ £6.610 10+ £5.100 25+ £5.050 50+ £5.010 100+ £4.960 More Pricing... | Total:£6.61 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ £12.380 10+ £9.820 25+ £9.170 50+ £8.710 100+ £8.440 | Total:£12.38 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 216Pins | TFBGA | 168I/O's | - | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
2333312 RoHS | Each | 1+ £6.390 10+ £4.960 25+ £4.600 50+ £4.230 100+ £3.770 More Pricing... | Total:£6.39 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 64Pins | LQFP | 50I/O's | - | I2C, SPI, USART, USB | - | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||
Each | 1+ £6.050 10+ £4.940 25+ £4.610 50+ £4.470 100+ £4.300 More Pricing... | Total:£6.05 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 384KB | 100Pins | LQFP | 82I/O's | - | I2C, SPI, USART, USB | - | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £2.030 10+ £2.020 25+ £2.010 50+ £2.000 100+ £1.990 More Pricing... | Total:£2.03 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | I2C, I2S, LPUART, SPI, USART, USB | - | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ £3.860 10+ £2.940 25+ £2.710 50+ £2.680 100+ £2.640 More Pricing... | Total:£3.86 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 192KB | 48Pins | LQFP | 40I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ £4.510 10+ £4.310 25+ £4.110 50+ £3.920 100+ £3.720 More Pricing... | Total:£4.51 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ £4.360 10+ £3.360 25+ £3.110 50+ £3.020 100+ £2.750 More Pricing... | Total:£4.36 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 48Pins | UFQFPN | 37I/O's | - | I2C, SPI, USART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £5.300 10+ £4.060 25+ £3.760 50+ £3.460 100+ £3.150 More Pricing... | Total:£5.30 Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | 28I/O's | - | I2C, SPI, UART | - | 32KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ £8.290 10+ £6.060 25+ £5.570 50+ £5.120 100+ £4.950 More Pricing... | Total:£8.29 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 100Pins | LQFP | 83I/O's | - | I2C, SPI, USART, USB | - | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £4.320 10+ £3.460 25+ £3.160 50+ £3.000 100+ £2.750 More Pricing... | Total:£4.32 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, USART, USB | - | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £7.690 10+ £6.110 25+ £6.100 50+ £6.080 100+ £6.070 | Total:£7.69 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ £6.440 10+ £5.000 25+ £4.940 50+ £4.880 100+ £4.820 More Pricing... | Total:£6.44 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ £9.730 10+ £7.660 25+ £6.750 50+ £6.210 100+ £6.100 | Total:£9.73 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £4.130 10+ £3.160 25+ £2.910 50+ £2.680 100+ £2.430 More Pricing... | Total:£4.13 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 36MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART | - | 10KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £10.640 10+ £7.860 25+ £7.740 50+ £7.620 100+ £7.500 | Total:£10.64 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £5.330 10+ £4.100 25+ £3.790 50+ £3.600 100+ £3.200 More Pricing... | Total:£5.33 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, USART | - | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £6.780 10+ £4.950 25+ £4.550 50+ £4.530 100+ £4.500 More Pricing... | Total:£6.78 Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32MHz | - | 512KB | 100Pins | LQFP | 83I/O's | - | I2C, SPI, USART, USB | - | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||