TLE984x Family TLE9844QX Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of TLE984x Family TLE9844QX Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.33 250+ £2.22 500+ £2.14 1000+ £2.08 | Min: 100 / Mult: 1 | TLE984x Family TLE9844QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.68 10+ £2.79 25+ £2.57 50+ £2.45 100+ £2.33 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9844QX Series Microcontrollers | ARM Cortex-M0 | 32 bit | 25MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844QX | AEC-Q100 |