SAM 32 Family SAM L22 Series Microcontrollers ARM Microcontrollers:
18 Products FoundFind a huge range of SAM 32 Family SAM L22 Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1000+ £4.00 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 100Pins | TQFP | 82I/O's | I2C, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £3.72 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.70 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £2.88 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £3.60 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £3.24 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | TQFP | 82I/O's | I2C, SPI, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £2.79 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £4.27 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 100Pins | UFBGA | 82I/O's | I2C, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £3.79 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £2.86 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £3.04 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 100Pins | TQFP | 82I/O's | I2C, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £2.65 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 48Pins | QFN | 36I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £3.04 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USART, USB | 16KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £2.83 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 48Pins | QFN | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £3.53 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 256KB | 48Pins | QFN | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £3.23 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 64KB | 100Pins | UFBGA | 82I/O's | I2C, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ £3.43 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 100Pins | UFBGA | 82I/O's | I2C, SPI, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £2.99 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM L22 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 128KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USART, USB | 16KB | 16Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L |