SAM 32 Family SAM G55 Series Microcontrollers ARM Microcontrollers:
8 Products FoundFind a huge range of SAM 32 Family SAM G55 Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1500+ £3.28 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each | 1+ £4.53 25+ £4.03 100+ £3.73 250+ £3.72 | Min: 1 / Mult: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USB | 160KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each | 1+ £4.53 25+ £4.14 100+ £3.73 250+ £3.66 | Min: 1 / Mult: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each | 1+ £4.44 25+ £4.04 100+ £3.65 250+ £3.58 | Min: 1 / Mult: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 48I/O's | I2C, I2S, SPI, UART, USB | 160KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £3.55 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each | 1+ £4.44 25+ £4.03 100+ £3.65 250+ £3.58 | Min: 1 / Mult: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 48I/O's | I2C, I2S, SPI, UART, USART | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ £3.46 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | QFN | 48I/O's | I2C, I2S, SPI, UART, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM G55 | |||||
Each (Supplied on Full Reel) Full Reel | 3500+ £3.46 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | QFN | 48I/O's | I2C, I2S, SPI, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM G55 |