SAM 32 Family SAM 3X Series Microcontrollers ARM Microcontrollers:
9 Products FoundFind a huge range of SAM 32 Family SAM 3X Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.22 25+ £10.21 100+ £9.73 250+ £9.25 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 144Pins | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 1+ £9.58 25+ £8.92 100+ £8.66 250+ £8.65 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 144Pins | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 1+ £9.13 25+ £8.30 100+ £7.58 250+ £7.44 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 100Pins | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 1+ £9.16 25+ £8.34 100+ £8.17 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 103I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 260+ £7.39 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 512KB | 100Pins | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 90+ £6.81 | Min: 90 / Mult: 90 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 256KB | 100Pins | LQFP | 63I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £7.03 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 256KB | 100Pins | LQFP | 63I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM3X | |||||
Each | 260+ £7.39 | Min: 260 / Mult: 260 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 256KB | 100Pins | LFBGA | 63I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X | |||||
Each | 184+ £8.20 | Min: 184 / Mult: 184 | SAM 32 Family SAM 3X Series Microcontrollers | ARM Cortex-M3 | 32 bit | 84MHz | 256KB | 144Pins | LFBGA | 103I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3X |