PSoC 6 Family CY8C63XX Series Microcontrollers ARM Microcontrollers:
13 Products FoundFind a huge range of PSoC 6 Family CY8C63XX Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.27 10+ £5.36 25+ £4.83 50+ £4.73 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £8.38 10+ £7.95 25+ £7.91 50+ £7.86 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £7.95 25+ £7.91 50+ £7.86 | Min: 10 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ £7.99 10+ £6.27 25+ £5.62 50+ £5.51 100+ £5.40 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ £10.66 10+ £8.10 25+ £7.76 50+ £7.30 100+ £6.84 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £11.22 10+ £10.36 25+ £10.20 50+ £10.19 100+ £9.73 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ £7.97 10+ £6.32 25+ £5.95 50+ £5.72 100+ £5.49 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ £7.42 10+ £5.88 25+ £5.54 50+ £5.32 100+ £5.11 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ £7.66 10+ £6.07 25+ £5.72 50+ £5.49 100+ £5.27 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £10.36 25+ £10.20 50+ £10.19 100+ £9.73 250+ £9.59 | Min: 10 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ £8.67 10+ £6.87 25+ £6.47 50+ £6.22 100+ £5.97 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £7.02 25+ £6.62 50+ £6.36 100+ £6.10 250+ £5.85 | Min: 10 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £8.86 10+ £7.02 25+ £6.62 50+ £6.36 100+ £6.10 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx |