MCX A Series ARM Microcontrollers:
30 Products FoundMCX A Series - General-Purpose Arm® Cortex®-M33 MCUs
MCX A series MCUs, powered by the Arm® Cortex®-M33, are general-purpose MCUs designed to address a wide range of applications with scalable device options, low power and intelligent peripherals. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint.
- A performant, ruggedized memory subsystem for industrial sensing and control
- Standard peripherals with sophisticated interconnect and DMA acceleration
- Full speed USB device controller
- Direct Memory Access (eDMA) System
- Flexible boot ROM with USB
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.12 10+ £2.37 25+ £2.01 50+ £2.00 100+ £1.98 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | |||||
Each | 1+ £4.85 10+ £3.73 25+ £3.44 50+ £3.38 100+ £3.00 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ £2.72 10+ £1.64 25+ £1.62 50+ £1.58 100+ £1.54 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | |||||
Each | 1+ £5.41 10+ £4.16 25+ £3.99 50+ £3.82 100+ £3.39 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ £4.38 10+ £3.42 25+ £3.22 50+ £3.01 100+ £2.81 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | |||||
Each | 1+ £3.13 10+ £2.39 25+ £2.03 50+ £2.02 100+ £2.01 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | |||||
Each | 1+ £3.65 10+ £2.59 25+ £2.51 50+ £2.44 100+ £2.36 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | |||||
Each | 1+ £3.35 10+ £2.54 25+ £2.15 50+ £2.09 100+ £2.02 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | |||||
Each | 1+ £2.61 10+ £2.50 25+ £2.39 50+ £2.28 100+ £2.16 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | |||||
Each | 1+ £4.42 10+ £3.12 25+ £3.03 50+ £2.93 100+ £2.84 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | |||||
Each | 1+ £2.96 10+ £2.14 25+ £2.06 50+ £1.97 100+ £1.89 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA152 | |||||
Each | 1+ £4.76 10+ £3.65 25+ £3.37 50+ £3.11 100+ £2.93 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | |||||
Each | 1+ £2.73 10+ £1.77 25+ £1.70 50+ £1.62 100+ £1.54 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | |||||
Each | 1+ £3.88 10+ £2.57 25+ £2.45 50+ £2.31 100+ £2.16 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | |||||
Each | 1+ £6.63 10+ £5.21 25+ £4.91 50+ £4.61 100+ £4.31 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | |||||
Each | 1+ £3.52 10+ £2.27 25+ £1.99 50+ £1.97 100+ £1.94 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA152 | |||||
Each | 1+ £4.58 10+ £3.66 25+ £3.47 50+ £3.43 100+ £3.38 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | |||||
Each | 1+ £2.33 10+ £1.58 25+ £1.56 50+ £1.52 100+ £1.47 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | |||||
Each | 1+ £5.38 10+ £4.25 25+ £4.02 50+ £3.84 100+ £3.65 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | |||||
Each | 1+ £5.28 10+ £3.75 25+ £3.64 50+ £3.54 100+ £3.43 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | |||||
Each | 1+ £3.65 10+ £2.22 25+ £2.20 50+ £2.16 100+ £2.11 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | |||||
Each | 1+ £2.57 10+ £1.80 25+ £1.79 50+ £1.78 100+ £1.77 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA152 | |||||
Each | 1+ £3.04 10+ £2.13 25+ £1.97 50+ £1.87 100+ £1.76 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | |||||
Each | 1+ £2.28 10+ £1.55 25+ £1.52 50+ £1.47 100+ £1.42 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | |||||
Each | 1+ £5.89 10+ £4.76 25+ £4.52 50+ £4.51 100+ £4.10 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 |