LPC Family LPC80x Series Microcontrollers ARM Microcontrollers:
19 Products FoundLPC Family LPC80x Series Microcontrollers ARM Microcontrollers
LPC80x is a cost-effective Arm Cortex-M0+ based 32-bit MCU family operating at CPU frequencies of up to 15 MHz. LPC80x MCU family supports up to 32 KB of flash memory and up to 4 KB of SRAM.
- ARM Cortex-M0+ (revision r0p1), Clocked Upto15 MHz
- SRAM: Upto 8KB, EEPROM: Upto 4KB, FLASH: Upto 32KB
- Capacitive Touch Interface. (LPC804)
- Interfaces: 2x I2C, SPI, UART
- 12 Channel 12-Bit ADC,1x 10--Bit DAC. (LPC804)
- NFC/RFID ISO 14443 Type A Interface(LPC8N04)
- Windowed Watchdog timer (WWDT)
- Programmable Logic Unit (PLU)
- High-speed GPIO interface connected to the Arm Cortex-M0+ I/O bus
- Applications: Human machine interface (HMI),IoT end nodes,Sensor gateways
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.91 10+ £0.67 50+ £0.59 100+ £0.51 250+ £0.50 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ £1.69 10+ £1.18 50+ £1.16 100+ £1.03 250+ £1.01 | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.08 250+ £1.05 500+ £1.03 1000+ £1.01 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.72 10+ £1.28 50+ £1.18 100+ £1.08 250+ £1.05 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ £1.27 10+ £0.74 50+ £0.71 100+ £0.63 250+ £0.62 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ £0.71 10+ £0.62 50+ £0.57 100+ £0.52 250+ £0.51 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ £1.08 10+ £0.78 50+ £0.77 100+ £0.76 250+ £0.74 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 33Pins | HVQFN | - | 30I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ £1.05 10+ £0.99 50+ £0.93 100+ £0.88 250+ £0.82 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 33Pins | HVQFN | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ £0.78 10+ £0.67 50+ £0.67 100+ £0.67 250+ £0.67 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.80 10+ £0.58 50+ £0.57 100+ £0.52 250+ £0.52 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each | 1+ £0.71 10+ £0.62 50+ £0.61 100+ £0.61 250+ £0.60 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.46 10+ £0.94 50+ £0.91 100+ £0.88 250+ £0.83 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.88 250+ £0.83 500+ £0.79 1000+ £0.71 2500+ £0.68 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, USART | - | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.52 250+ £0.52 500+ £0.52 1000+ £0.51 2500+ £0.51 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.77 250+ £0.75 500+ £0.73 1000+ £0.71 2500+ £0.70 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.56 10+ £1.22 50+ £1.06 100+ £0.90 250+ £0.88 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.48 10+ £0.99 50+ £0.92 100+ £0.77 250+ £0.75 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 20Pins | WLCSP | - | 17I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.90 250+ £0.88 500+ £0.85 1000+ £0.71 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ £0.83 10+ £0.74 50+ £0.73 100+ £0.73 250+ £0.72 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 20I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x |