Kinetis K Family K2x Series Microcontrollers ARM Microcontrollers:
136 Products FoundK2x Kinetis K USB Microcontrollers
The Kinetis K2x MCU family offers advanced analog integration, serial communication, and a customizable system expansion for consumer, medical, and industrial devices. Comes with a robust set of analog, communication, timing and control peripherals to address diverse requirements, Enables performance efficiency with industry-leading low power architecture.
- K2x Kinetis K USB Microcontrollers
- With Full and High speed USB 2.0 and USB OTG Interfaces
- The Kinetis K2x MCU family offers advanced analog integration, serial communication, and a customizable system expansion for consumer, medical, and industrial devices. Comes with a robust set of analog, communication, timing and control peripherals to address diverse requirements, Enables performance efficiency with industry-leading low power architecture.
- ARM Cortex-M4 Core Clocked upto 180 MHz
- FLASH: Upto 2MB, SRAM: Upto 256KB
- Upto 2x Full-Speed Crystal-less USB Controllers
- Upto 2xI2S, 2x CAN
- Features Symmetric Crypto accelerators
- Hardware touch-sensing interface with up to 16 inputs.
- Upto 5xLPUART, 4x I2C modules,4x SPI#CRC engine validates memory contents and communication data#Static power consumption down to <14µA with full 1MB SRAM retention and <6 µS wakeup (K28_150)#Applications : Sensor nodes, IoT data concentrators,Sports and activity wearables
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £16.37 5+ £15.47 10+ £14.56 25+ £14.20 50+ £14.14 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | I2C, SPI, UART, USB | 1MB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £8.37 10+ £6.14 25+ £5.75 50+ £5.59 100+ £5.44 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £6.34 10+ £4.66 25+ £4.43 50+ £4.20 100+ £3.87 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £10.05 10+ £9.64 25+ £9.23 50+ £8.82 100+ £8.41 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £7.57 10+ £5.12 25+ £5.02 50+ £4.93 100+ £4.92 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £9.08 10+ £8.75 25+ £8.42 50+ £8.09 100+ £7.76 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £10.00 10+ £7.91 25+ £7.39 50+ £7.29 100+ £7.19 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £7.12 10+ £5.86 25+ £5.53 50+ £5.25 100+ £4.97 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £7.42 10+ £4.90 25+ £4.76 50+ £4.62 100+ £4.48 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £5.99 10+ £3.52 25+ £3.38 50+ £3.24 100+ £3.16 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £8.34 10+ £5.66 25+ £5.65 50+ £5.64 100+ £5.63 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ £4.91 10+ £3.29 25+ £3.15 50+ £2.97 100+ £2.79 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 24KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £9.19 10+ £7.20 25+ £6.88 50+ £6.56 100+ £6.43 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £11.23 10+ £6.76 25+ £6.62 50+ £6.49 100+ £6.43 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £13.14 10+ £6.88 25+ £6.74 50+ £6.60 100+ £6.47 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £8.70 10+ £5.44 25+ £5.33 50+ £5.25 100+ £5.17 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | MAPBGA | 40I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £8.31 10+ £6.42 25+ £6.12 50+ £5.72 100+ £5.32 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 40I/O's | I2C, SPI, UART, USB | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £13.24 10+ £9.94 25+ £9.59 50+ £9.35 100+ £9.11 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 121Pins | MAPBGA | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £11.18 10+ £8.45 25+ £8.39 50+ £8.30 100+ £8.21 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 121Pins | MAPBGA | 81I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £11.65 10+ £8.74 25+ £8.43 50+ £8.22 100+ £8.01 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 121Pins | MAPBGA | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £8.74 25+ £8.43 50+ £8.22 100+ £8.01 | Min: 10 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 121Pins | MAPBGA | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £17.63 10+ £13.83 25+ £13.64 50+ £13.46 100+ £13.28 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 121Pins | MAPBGA | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £11.65 10+ £8.74 25+ £8.43 50+ £8.22 100+ £8.01 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 121Pins | MAPBGA | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ £13.01 10+ £11.12 25+ £10.83 50+ £10.44 100+ £10.04 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 800+ £7.59 | Min: 800 / Mult: 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x |