EFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers:
45 Products FoundEFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32 Wonder Gecko 32-bit microcontroller (MCU) family includes 60 devices based on the ARM Cortex-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256 kB of flash memory, 32 kB of RAM and CPU speeds up to 48 MHz.
- ARM Cortex-M4 Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, RAM: Upto 32KB
- Interfaces: Upto 2x LE UART , Upto 2x I2C, Upto 3x SPI
- USB with host and OTG support
- Upto 93 GPIO
- Up to 8x36 segment LCD controller (8xx/9xx only)
- Low power sensor interface
- Temperature range: ?40 to +85 °C
- 63 µA/MHz sleep mode
- Applications: Alarm and security systems, Health and fitness applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.21 10+ £10.31 25+ £8.71 50+ £8.54 100+ £8.36 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £12.98 10+ £8.40 25+ £7.61 50+ £6.92 100+ £6.68 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £10.67 10+ £8.00 25+ £7.21 50+ £6.95 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £12.45 10+ £9.77 25+ £9.37 50+ £8.82 100+ £8.26 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £6.47 10+ £5.87 25+ £5.75 50+ £5.64 100+ £5.52 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 90+ £4.15 | Min: 90 / Mult: 90 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1300+ £7.23 | Min: 1300 / Mult: 1300 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £12.80 10+ £9.87 25+ £9.13 50+ £8.75 100+ £8.42 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £12.63 10+ £8.01 25+ £7.25 50+ £6.58 100+ £6.34 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £11.27 10+ £8.70 25+ £8.05 50+ £7.71 100+ £7.42 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | - | 90I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £12.19 10+ £9.40 25+ £8.70 50+ £8.33 100+ £8.02 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £10.51 10+ £8.11 25+ £7.50 50+ £7.19 100+ £6.92 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 53I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £9.90 10+ £7.64 25+ £7.07 50+ £6.77 100+ £6.52 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £7.24 10+ £5.58 25+ £5.16 50+ £4.95 100+ £4.76 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, SPI, UART, USART | - | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £5.58 25+ £5.16 50+ £4.95 100+ £4.76 250+ £4.60 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, SPI, UART, USART | - | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.86 25+ £5.42 50+ £5.19 100+ £5.00 250+ £4.82 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, SPI, UART, USART | - | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £7.59 10+ £5.86 25+ £5.42 50+ £5.19 100+ £5.00 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, SPI, UART, USART | - | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.41 10+ £4.17 25+ £3.86 50+ £3.70 100+ £3.56 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £5.52 25+ £5.11 50+ £4.90 100+ £4.71 250+ £4.55 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £4.17 25+ £3.86 50+ £3.70 100+ £3.56 250+ £3.43 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ £4.80 25+ £4.44 50+ £4.25 100+ £4.09 250+ £3.95 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £6.22 10+ £4.80 25+ £4.44 50+ £4.25 100+ £4.09 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £7.16 10+ £5.52 25+ £5.11 50+ £4.90 100+ £4.71 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £7.29 10+ £5.62 25+ £5.20 50+ £4.98 100+ £4.80 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ £12.39 10+ £9.56 25+ £8.84 50+ £8.47 100+ £8.16 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | - | 86I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG |