EFM32 Family EFM32LG Series Microcontrollers ARM Microcontrollers:
111 Products FoundEFM32 Family EFM32LG Series Microcontrollers ARM Microcontrollers
Based on the powerful ARM® Cortex®-M3 core, the Leopard Gecko family features innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, making it ideal for battery operated applications and other systems requiring high performance and low-energy consumption.
- ARM Cortex-M3 Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, RAM: Upto 32KB
- Interfaces: Upto 3x USART, Upto 2x UART, Upto 2x LEUART, Upto 2x SMBus/I2C, SPI
- Hardware AES with 128/256-Bit keys in 54/75 cycles
- Upto 93 GPIO
- Connectivity: USB OTG
- Low Energy Sensor Interface (LESENSE)
- 2x Analog Comparator
- 3× Operational Amplifier
- Applications: Smart accessories, Alarm and security systems, Industrial and home automation.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.57 10+ £4.56 25+ £4.17 50+ £4.09 100+ £4.07 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £8.90 10+ £7.90 25+ £7.02 50+ £6.84 100+ £6.66 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £10.41 10+ £6.42 25+ £5.75 50+ £5.21 100+ £5.04 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £10.90 10+ £6.73 25+ £6.03 50+ £5.48 100+ £5.31 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 53I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 90+ £3.55 | Min: 90 / Mult: 90 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 800+ £5.57 | Min: 800 / Mult: 800 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £7.62 10+ £6.55 25+ £6.00 50+ £5.97 100+ £5.93 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £9.09 10+ £7.01 25+ £6.49 50+ £6.21 100+ £5.98 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £7.79 10+ £6.35 25+ £5.87 50+ £5.58 100+ £5.29 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £6.73 10+ £6.42 25+ £5.92 50+ £5.89 100+ £5.85 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £3.72 | Min: 3000 / Mult: 3000 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 64KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £11.12 10+ £8.58 25+ £7.94 50+ £7.60 100+ £7.32 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £5.74 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 112Pins | LQFP | - | 86I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £4.70 | Min: 3000 / Mult: 3000 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £5.19 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £6.07 10+ £4.68 25+ £4.33 50+ £4.15 100+ £3.99 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £4.39 10+ £3.39 25+ £3.13 50+ £3.00 100+ £2.89 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £10.28 10+ £7.93 25+ £7.34 50+ £7.03 100+ £6.77 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | - | 90I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £5.53 10+ £4.25 25+ £3.89 50+ £3.71 100+ £3.55 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £10.21 10+ £7.87 25+ £7.28 50+ £6.98 100+ £6.72 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each | 1+ £9.13 10+ £7.08 25+ £6.46 50+ £6.27 100+ £6.08 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £4.33 | Min: 3000 / Mult: 3000 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £5.66 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £3.62 25+ £3.35 50+ £3.21 100+ £3.09 250+ £2.98 More Pricing... | Min: 10 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.70 10+ £3.62 25+ £3.35 50+ £3.21 100+ £3.09 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | - | 65I/O's | I2C, SPI, UART, USART, USB | - | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG |