XC800 Family XC88X Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of XC800 Family XC88X Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.700 10+ £5.030 25+ £4.790 50+ £4.650 100+ £4.040 More Pricing... | Min: 1 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | 24MHz | 32KB | 48Pins | TQFP | 34I/O's | CAN, SPI, UART | 1.75KB | 8Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC | XC88x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ £3.510 | Min: 500 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | 24MHz | 32KB | 48Pins | TQFP | 34I/O's | CAN, SPI, UART | 1.75KB | 8Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC | XC88x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.210 10+ £6.090 25+ £5.960 50+ £5.840 100+ £5.710 More Pricing... | Min: 1 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | 24MHz | 32KB | 48Pins | TQFP | 34I/O's | CAN, SPI, UART | 1.75KB | 8Channels | 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC | XC88x | |||||
Each | 1+ £8.180 10+ £6.520 100+ £5.100 | Min: 1 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | 103.2MHz | 24KB | 48Pins | TQFP | 48I/O's | SPI, UART | 1.75KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | XC | XC88x | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £6.090 25+ £5.960 50+ £5.840 100+ £5.710 250+ £5.590 More Pricing... | Min: 10 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | 24MHz | 32KB | 48Pins | TQFP | 34I/O's | CAN, SPI, UART | 1.75KB | 8Channels | 10Bit | 2.3V | 2.7V | -40°C | 125°C | Surface Mount | XC | XC88x | |||||