S08 Family S08QD Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundS08 Family S08QD Series Microcontrollers 8-bit Microcontrollers
The cost-effective MC9S08QD family is the lowest-end member in the S08 8-bit microcontroller architecture. MC9S08QD products are a perfect fit for a wide variety of low-end 8-bit MCUs for both automotive and industrial applications.
- S08 CPU Core, Clocked Upto 8 MHz
- FLASH: Upto4KB, RAM: Upto 256B
- Watchdog timer with option to run from dedicated 1 kHz internal clock source or bus clock
- ADC channel connected to on-chip temperature sensor
- 4 Channel 10-Bit ADC w/ Automatic Compare
- Programmable 16-bit timer/PWM (TPM) module
- Support for up to 32 interrupt/reset sources
- Embedded flash that is in-application reprogrammable.
- Applications: Watchdog coprocessors,HVAC dampeners ,LED drivers,Push button control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.300 250+ £1.230 500+ £1.190 1000+ £1.160 | Min: 100 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.280 10+ £1.710 25+ £1.570 50+ £1.440 100+ £1.300 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | |||||
Each | 1+ £2.300 10+ £1.730 25+ £1.430 50+ £1.400 100+ £1.360 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08QD | - | |||||
Each | 1+ £1.430 10+ £1.400 25+ £1.370 50+ £1.340 100+ £1.320 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 2KB | 8Pins | SOIC | 6I/O's | Serial | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08QD | - | |||||
Each | 1+ £2.650 10+ £2.030 25+ £1.700 50+ £1.570 100+ £1.520 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | DIP | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | S08 | S08QD | - | |||||
Each | 2450+ £1.440 | Min: 2450 / Mult: 2450 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08QD | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.160 10+ £1.690 25+ £1.500 50+ £1.470 100+ £1.440 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08QD | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.440 250+ £1.410 500+ £1.380 1000+ £1.360 | Min: 100 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 4I/O's | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08QD | AEC-Q100 | |||||
Each | 1+ £1.190 | Min: 1 / Mult: 1 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | SOIC | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08QD | - | |||||
Each | 50+ £0.403 | Min: 50 / Mult: 50 | S08 Family S08QD Series Microcontrollers | HCS08 | 16MHz | 4KB | 8Pins | DIP | 6I/O's | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Through Hole | S08 | S08QD | - |