S08 Family S08PT Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundS08 Family S08PT Series Microcontrollers 8-bit Microcontrollers
5V 8-bit S08P MCU family gives your designs more durability and reliability in harsh industrial and user interface environments, meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful, and offers exceptional EFT/ESD performance.
- HCS08 Core, Clocked Upto 20MHz
- 6-ch. + 2-ch. + 2-ch. FlexTimer: Upto 2 x MTIM
- Dedicated hardware module to sense touch input, minimum software intervention
- Interfaces: 3x SCI, 2x SPI, I2C
- 16 Channel 12-Bit SAR ADC
- Enhanced watchdog and programmable CRC
- Increased flash/RAM ratio (4 KB RAM in PT/PA60)
- On-chip EEPROM with 500K~1M write/erase cycle
- Applications: Appliances (large and small),Metering ,HVAC ,UPS,Battery chargers,Lighting controls
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.300 10+ £1.730 25+ £1.580 50+ £1.450 100+ £1.310 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ £4.290 10+ £3.270 25+ £3.020 50+ £2.840 100+ £2.660 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | - | 60KB | 64Pins | LQFP | 57I/O's | I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ £2.500 10+ £1.980 25+ £1.840 50+ £1.750 100+ £1.680 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ £3.320 10+ £2.200 25+ £2.000 50+ £1.850 100+ £1.690 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 16Pins | TSSOP | - | SPI, UART | 2KB | 6Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ £3.490 10+ £2.620 25+ £2.220 50+ £2.120 100+ £2.040 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | |||||
Each | 1+ £3.120 10+ £2.730 25+ £2.260 50+ £2.030 100+ £1.870 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT |