PSOC 1 Family CY8C24x23A Series Microcontrollers 8-bit Microcontrollers:
14 Products FoundPSOC 1 Family CY8C24x23A Series Microcontrollers 8-bit Microcontrollers
The PSoC CY8C24x23A architecture, consists of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows combining all the device resources into a complete custom system. The PSoC CY8C24x23A family can have up to 3 IO ports that connect to the global digital and analog interconnects, providing access to 4 digital and 6 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 4KB, RAM:256B
- Interfaces: I2C, SPI, UART
- Upto 14-Bit ADC
- Cyclical Redundancy Check (CRC) and Pseudo Random Sequence (PRS) Modules
- Upto 32-Bit Timers/Counters
- Upto 6x x rail-to-rail Analog & Upto 4x Digital PSoC Blocks
- User-configurable low-voltage detection (LVD)
- Watchdog and sleep timers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.700 10+ £2.820 25+ £2.420 50+ £2.230 100+ £2.130 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ £3.080 250+ £2.930 500+ £2.850 | Min: 100 / Mult: 1 | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | 24MHz | 24MHz | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.650 250+ £2.520 500+ £2.440 | Min: 100 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.160 10+ £3.170 25+ £2.920 50+ £2.790 100+ £2.650 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.790 10+ £3.650 25+ £3.390 50+ £3.240 100+ £3.080 More Pricing... | Min: 1 / Mult: 1 | PSoC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 28Pins | - | SSOP | 24I/O's | I2C, SPI, UART | - | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ £2.550 10+ £2.110 25+ £1.890 50+ £1.860 100+ £1.830 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 8Pins | - | SOIC | 6I/O's | I2C, SPI, UART | - | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ £1.800 | Min: 2500 / Mult: 2500 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 8Pins | - | SOIC | 6I/O's | I2C, SPI, UART | - | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2500+ £1.800 | Min: 2500 / Mult: 2500 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 8Pins | - | SOIC | 6I/O's | I2C, SPI, UART | - | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ £1.990 10+ £1.700 100+ £1.550 200+ £1.480 500+ £1.450 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 28Pins | - | DIP | 24I/O's | I2C, SPI, UART | - | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C24x23A | |||||
Each | 1+ £2.120 10+ £1.910 25+ £1.860 50+ £1.800 100+ £1.730 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 20Pins | - | DIP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C24x23A | |||||
Each | 1590+ £1.800 | Min: 1590 / Mult: 1590 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 8Pins | - | DIP | 6I/O's | I2C, SPI, UART | - | 256Byte | 4Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C24x23A | |||||
Each | 1+ £2.040 10+ £1.760 100+ £1.670 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 32Pins | - | MLF | 24I/O's | I2C, SPI, UART | - | 256Byte | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ £1.530 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 28Pins | - | SOIC | 24I/O's | I2C, SPI, UART | - | - | 10Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | |||||
Each | 1+ £2.440 10+ £2.100 100+ £1.990 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 20Pins | - | SOIC | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A |