PSOC 1 Family CY8C21x23 Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundPSOC 1 Family CY8C21x23 Series Microcontrollers 8-bit Microcontrollers
The PSoC architecture consists of four main areas: the Core, the System Resources, the Digital System and the Analog System. Each CY8C21x23 device includes four digital blocks. Depending on the PSoC package, up to two analog comparators and up to 16 general purpose IOs (GPIO) are also included. The GPIO provides access to the global digital and analog interconnects.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 4KB, RAM:256B
- Interfaces: I2C, UART, SPI
- Single or dual 10-Bit 8-to-1 ADC
- Industrial temperature range: ?40 °C to +85 °C
- Upto 32-Bit Timers/Counters
- User-configurable low-voltage detection (LVD)
- Watchdog and Sleep Timers
- Cyclical Redundancy Check (CRC) and Pseudo Random Sequence (PRS) Modules
- Applications: Handheld Devices, Mobile, Printers, LCD TVs and Monitors
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.040 10+ £2.310 25+ £2.020 50+ £1.860 100+ £1.730 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 16Pins | SOIC | 12I/O's | I2C, SPI, UART | 256Byte | 8Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.960 250+ £1.850 500+ £1.790 1000+ £1.740 | Min: 100 / Mult: 1 | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | |||||
Each | 1+ £3.130 10+ £2.370 25+ £1.970 50+ £1.930 100+ £1.890 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.930 10+ £2.370 25+ £2.150 50+ £2.060 100+ £1.960 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | |||||
Each | 1+ £1.190 10+ £1.080 25+ £1.030 50+ £0.976 100+ £0.815 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 24Pins | MLF | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | |||||
Each | 1+ £1.430 10+ £0.980 100+ £0.880 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C21x23 Series Microcontrollers | M8C | 24MHz | 4KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x23 | |||||