PIC18 Family PIC18LF87xx Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of PIC18 Family PIC18LF87xx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.23 25+ £15.95 100+ £13.22 250+ £11.85 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £9.05 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF87xx | |||||
Each | 1+ £11.61 10+ £9.67 25+ £9.50 50+ £9.36 100+ £9.22 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | |||||
Each | 1+ £12.98 10+ £9.05 100+ £7.73 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx |