PIC18 Family PIC18Fxx31 Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of PIC18 Family PIC18Fxx31 Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 105+ £5.02 | Min: 105 / Mult: 105 | PIC18 Family PIC18Fxx31 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -45°C | 85°C | Through Hole | PIC18 | PIC18F23xx | |||||
Each | 108+ £5.05 | Min: 108 / Mult: 108 | PIC18 Family PIC18Fxx31 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18Fxx31 | |||||
Each | 122+ £4.90 | Min: 122 / Mult: 122 | PIC18 Family PIC18Fxx31 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | QFN-S-EP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fxx31 | |||||
Each | 105+ £5.49 | Min: 105 / Mult: 105 | PIC18 Family PIC18Fxx31 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18Fxx31 | |||||
Each | 122+ £5.36 | Min: 122 / Mult: 122 | PIC18 Family PIC18Fxx31 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | QFN-S-EP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18Fxx31 | |||||
Each | 1+ £5.45 10+ £4.52 25+ £4.05 50+ £3.74 100+ £3.49 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx31 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx |