PIC18 Family PIC18F4x8x Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundFind a huge range of PIC18 Family PIC18F4x8x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.27 25+ £8.10 100+ £7.94 250+ £7.77 | Min: 1 / Mult: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x8x | |||||
Each | 1+ £8.92 25+ £8.74 100+ £8.70 250+ £8.69 | Min: 1 / Mult: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ £8.62 25+ £8.45 | Min: 1 / Mult: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 3.3KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ £8.37 25+ £8.20 100+ £8.04 250+ £7.91 | Min: 1 / Mult: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 36I/O's | I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 160+ £9.93 | Min: 160 / Mult: 160 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 150°C | Surface Mount | PIC18 | PIC18F4x8x | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £7.88 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x8x | |||||
Each | 90+ £9.62 | Min: 90 / Mult: 90 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 150°C | Surface Mount | PIC18 | PIC18F4x8x | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £8.15 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x8x | |||||
Tube of 10 | 1+ £86.17 25+ £86.09 | Min: 1 / Mult: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 3.3KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 60+ £9.06 | Min: 60 / Mult: 60 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | CAN, EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F4x8x |