PIC18 Family PIC18F J6x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundPIC18 Family PIC18F J6x Series Microcontrollers 8-bit Microcontrollers
This family introduces a new line of low-voltage devices with the foremost traditional advantage of all PIC18 microcontrollers - namely, high computational performance and a rich feature set at an extremely competitive price point. These features make the PIC18FxxJ60 family a logical choice for many high-performance applications where cost is a primary consideration.
- Dual Analog Comparators with Input Multiplexing
- FLASH: Upto 128KB, RAM: Upto 3904B
- Interfaces: I2C, SPI, EUSART.
- Upto 16 Channel 10-Bit ADC
- Upto 70 General Purpose Input Output Pins
- Upto 5x 8bit and 16 Bit Timers
- Three Enhanced Capture/Compare/PWM (ECCP) modules
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC
- 2xMSSP modules supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.640 25+ £5.160 100+ £5.100 250+ £5.030 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 64Pins | TQFP | 39I/O's | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £4.820 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F J6x Series Microcontrollers | PIC18 | 41.667MHz | 128KB | 64Pins | TQFP | 39I/O's | EUSART, I2C, SPI | 3.72KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ6x |