PIC16 Family PIC16LF7xx Series Microcontrollers 8-bit Microcontrollers:
55 Products FoundFind a huge range of PIC16 Family PIC16LF7xx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.95 25+ £1.78 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 36I/O's | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | |||||
Each | 235+ £2.52 | Min: 235 / Mult: 235 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7x | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £2.60 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7x | |||||
Each | 324+ £1.56 | Min: 324 / Mult: 324 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | WSOIC | 24I/O's | AUSART, I2C, SPI | 368Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 462+ £1.11 | Min: 462 / Mult: 462 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | DIP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF7xx | |||||
Each | 244+ £2.43 | Min: 244 / Mult: 244 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | QFN-EP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7x | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £0.91 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | QFN-EP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 513+ £1.00 | Min: 513 / Mult: 513 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | WSOIC | 24I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £1.00 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 24I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 670+ £0.80 | Min: 670 / Mult: 670 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | SSOP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.29 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | WSOIC | 24I/O's | AUSART, I2C, SPI | 192Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 546+ £0.97 | Min: 546 / Mult: 546 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | QFN-EP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 570+ £0.91 | Min: 570 / Mult: 570 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | WSOIC | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £2.53 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | WSOIC | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7x | |||||
Each | 285+ £1.79 | Min: 285 / Mult: 285 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | AUSART, I2C, SPI | 368Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF7xx | |||||
Each | 637+ £0.87 | Min: 637 / Mult: 637 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | QFN-EP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 737+ £0.69 | Min: 737 / Mult: 737 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | SSOP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 646+ £0.79 | Min: 646 / Mult: 646 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | WSOIC | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.63 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN-EP | 24I/O's | AUSART, I2C, SPI | 368Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 195+ £2.56 | Min: 195 / Mult: 195 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SPDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF7x | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.11 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | QFN-EP | 24I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £0.91 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 24I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £0.83 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | SSOP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF7xx | |||||
Each | 418+ £1.21 | Min: 418 / Mult: 418 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 16MHz | 3.5KB | 20Pins | DIP | 17I/O's | AUSART, I2C, SPI | 128Byte | 12Channels | 8Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF7xx | |||||
Each | 1+ £0.71 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | AUSART, I2C, SPI | 128Byte | 11Channels | 8Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx |