PIC16 Family PIC16LF161x Series Microcontrollers 8-bit Microcontrollers:
21 Products FoundFind a huge range of PIC16 Family PIC16LF161x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 374+ £1.490 | Min: 374 / Mult: 374 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F16xx | |||||
Each | 1+ £1.590 25+ £1.470 100+ £1.370 250+ £1.320 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F16xx | |||||
Each | 1+ £1.420 25+ £1.300 100+ £1.190 250+ £1.170 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F16xx | |||||
Each | 1+ £1.370 25+ £1.270 100+ £1.180 250+ £1.150 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F16xx | |||||
Each | 480+ £1.100 | Min: 480 / Mult: 480 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each | 546+ £1.120 | Min: 546 / Mult: 546 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.040 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.040 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each | 546+ £1.000 | Min: 546 / Mult: 546 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 16Pins | QFN-EP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each | 420+ £1.250 | Min: 420 / Mult: 420 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF16xx | |||||
Each (Supplied on Full Reel) Full Reel | 2600+ £0.995 | Min: 2600 / Mult: 2600 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £1.040 | Min: 2500 / Mult: 2500 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each | 456+ £1.160 | Min: 456 / Mult: 456 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF161x | |||||
Each | 546+ £1.050 | Min: 546 / Mult: 546 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each | 536+ £1.030 | Min: 536 / Mult: 536 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | I2C, SPI, USART | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF161x | |||||
Each | 570+ £0.979 | Min: 570 / Mult: 570 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each | 480+ £1.160 | Min: 480 / Mult: 480 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF16xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.180 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF161x | |||||
Each | 396+ £1.390 | Min: 396 / Mult: 396 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF16xx | |||||
Each | 576+ £1.030 | Min: 576 / Mult: 576 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1MB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF16xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.040 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF161x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | I2C, SPI, USART | 1MB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF161x |