PIC16 Family PIC16F7XX Series Microcontrollers 8-bit Microcontrollers:
101 Products FoundPIC16 Family PIC16F7XX Series Microcontrollers 8-bit Microcontrollers
PIC16F73/76 devices are available only in 28-pin packages, while PIC16F74/77 devices are available in 40-pin and 44-pin packages. All devices in the PIC16F7X family share common architecture.
- FLASH: Upto 8K 14-bit words, EEPROM: Upto 368 bytes
- 8-bit ADC
- Interfaces: SSP, USART.
- Upto 33 I/O pins
- 2x Capture, Compare, PWM modules
- Brown-out detection circuitry forBrown-out Reset (BOR)
- Power-up Timer (PWRT) andOscillator Start-up Timer (OST)
- In-Circuit Serial Programming (ICSP) via twopins
- 8-bit abd 16-bit Timers
- Applications: Life support and/or safety applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.88 25+ £5.76 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £2.10 25+ £1.94 100+ £1.75 250+ £1.72 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £1.61 25+ £1.41 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £1.85 25+ £1.70 100+ £1.53 250+ £1.50 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £4.58 25+ £4.49 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £1.19 25+ £1.17 100+ £1.14 250+ £1.12 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £5.33 25+ £5.22 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £1.08 25+ £1.01 100+ £0.90 250+ £0.88 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 16MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £1.58 25+ £1.55 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | DIP | 25I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Pack of 15 | 1+ £68.81 25+ £67.43 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £2.18 25+ £2.15 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | DIP | 18I/O's | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £1.39 25+ £1.26 100+ £1.15 250+ £1.06 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £5.21 25+ £5.11 100+ £5.00 250+ £4.90 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £1.40 25+ £1.28 100+ £1.16 250+ £1.14 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £1.71 25+ £1.62 100+ £1.53 250+ £1.49 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SSOP | 25I/O's | AUSART, I2C, SPI | 224Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7xx | - | |||||
Each | 1+ £2.27 25+ £2.02 100+ £1.88 250+ £1.84 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 368Byte | 14Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £1.70 25+ £1.69 100+ £1.68 250+ £1.67 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each | 1+ £1.84 25+ £1.83 100+ £1.82 250+ £1.81 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.02 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | WSOIC | 24I/O's | AUSART, I2C, SPI | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F72x | - | |||||
Each | 141+ £4.41 | Min: 141 / Mult: 141 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | AUSART, I2C, SPI | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7x7 | - | |||||
Each | 1+ £1.44 25+ £1.38 100+ £1.32 250+ £1.20 | Min: 1 / Mult: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £0.94 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | WSOIC | 24I/O's | AUSART, I2C, SPI | 128Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F72x | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £4.49 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | WSOIC | 25I/O's | AUSART, I2C, SPI | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7x7 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £1.00 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F72x | - | |||||
Each | 135+ £3.64 | Min: 135 / Mult: 135 | PIC16 Family PIC16F7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | WSOIC | 25I/O's | AUSART, I2C, SPI | 368Byte | 11Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F7x7 | - |