PIC16 Family PIC16C6x Series Microcontrollers 8-bit Microcontrollers:
61 Products FoundPIC16 Family PIC16C6x Series Microcontrollers 8-bit Microcontrollers
The PIC16CXX is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
- EPROM: Upto 8K14-bit words, Data Memory : Upto 368B
- Upto 2x Capture/Compare/PWMModule(s)
- Interfaces: SPI/I2C, USART
- Up to 33 I/O pins
- Parallel Slave Port (PSP) 8-bits wide, withexternal RD, WR and CS controls
- Brown-out detection circuitry forBrown-out Reset (BOR)
- Programmable code-protection, Power saving SLEEP mode
- Interrupt capability
- Up to 3x Timers
- Applications: Life support and/or safety applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.55 25+ £6.42 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £4.17 25+ £4.09 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £4.60 25+ £4.51 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £3.89 25+ £3.81 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £7.54 25+ £6.60 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £5.82 25+ £5.62 100+ £5.60 250+ £5.49 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 1+ £4.39 25+ £4.30 100+ £4.21 250+ £4.18 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 1+ £4.32 25+ £4.23 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £6.12 25+ £6.00 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | |||||
Each (Supplied on Full Reel) Full Reel | 900+ £7.86 | Min: 900 / Mult: 900 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 2KB | 44Pins | MQFP | 33I/O's | I2C, SPI, USART | 128Byte | 4V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 1+ £7.98 25+ £7.53 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 10MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 1+ £9.45 25+ £8.92 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 80+ £6.49 | Min: 80 / Mult: 80 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | 4V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 140+ £3.76 | Min: 140 / Mult: 140 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 120+ £4.15 | Min: 120 / Mult: 120 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 96+ £6.69 | Min: 96 / Mult: 96 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 2KB | 44Pins | MQFP | 33I/O's | I2C, SPI, USART | 128Byte | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 135+ £3.97 | Min: 135 / Mult: 135 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 1+ £5.10 25+ £5.00 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | |||||
Tube of 10 | 1+ £59.98 25+ £58.78 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | |||||
Tube of 10 | 1+ £43.25 25+ £40.87 | Min: 1 / Mult: 1 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | |||||
Each | 81+ £8.01 | Min: 81 / Mult: 81 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 2KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 128Byte | 4V | 6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 192+ £4.57 | Min: 192 / Mult: 192 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 44Pins | MQFP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 141+ £3.76 | Min: 141 / Mult: 141 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 81+ £7.17 | Min: 81 / Mult: 81 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 4KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 192Byte | 4V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | |||||
Each | 96+ £11.09 | Min: 96 / Mult: 96 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 4KB | 44Pins | MQFP | 33I/O's | I2C, SPI, USART | 192Byte | 4V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x |