8-bit Microcontrollers:
9,763 Products FoundView
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.930 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | 4MHz | - | 7KB | - | 28Pins | - | NDIP | - | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+ £11.510 25+ £10.550 100+ £10.400 250+ £10.190 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | - | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ £2.640 25+ £2.530 100+ £2.420 250+ £2.090 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ £0.820 25+ £0.766 100+ £0.682 250+ £0.627 | - | - | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | - | 20MHz | - | 1.5KB | - | 14Pins | - | TSSOP | - | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ £10.440 25+ £10.430 100+ £10.420 250+ £10.410 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | 40MHz | - | 128KB | - | 80Pins | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ £2.820 25+ £2.760 | - | - | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | ||||||
Each | 1+ £4.320 25+ £3.970 100+ £3.780 250+ £3.590 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 128KB | - | 80Pins | - | TQFP | - | 69I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ £2.120 25+ £2.020 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | 20MHz | - | 7KB | - | 20Pins | - | DIP | - | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ £3.440 25+ £3.360 100+ £3.270 250+ £3.190 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ £2.070 25+ £1.910 100+ £1.720 250+ £1.690 | - | - | 8051 Family AT89S8253 Series Microcontrollers | 8051 | - | - | 24MHz | - | 12KB | - | 44Pins | - | TQFP | - | 32I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | ||||||
Each | 1+ £1.840 25+ £1.820 100+ £1.790 250+ £1.750 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | - | 20MHz | - | 7KB | - | 28Pins | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ £1.340 25+ £1.240 100+ £1.120 250+ £1.060 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | 20MHz | - | 1KB | - | 8Pins | - | DIP | - | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ £4.560 25+ £4.510 100+ £4.470 250+ £4.420 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | - | 40MHz | - | 32KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ £11.100 10+ £8.780 25+ £7.870 50+ £7.630 100+ £7.180 | - | - | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | - | 24MHz | - | 32KB | - | 28Pins | - | SSOP | - | 24I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | ||||||
Each | 1+ £1.740 25+ £1.710 100+ £1.680 250+ £1.650 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | 20MHz | - | 7KB | - | 20Pins | - | SSOP | - | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.170 10+ £0.862 50+ £0.779 100+ £0.636 250+ £0.597 More Pricing... | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ £1.570 25+ £1.430 100+ £1.310 250+ £1.240 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 32KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK40 | - | ||||||
Each | 1+ £5.290 25+ £5.180 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | 40MHz | - | 4KB | - | 28Pins | - | NDIP | - | 25I/O's | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ £2.660 25+ £2.470 100+ £2.410 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | 16MHz | - | 32KB | - | 32Pins | - | VQFN | - | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.337 25+ £0.307 100+ £0.268 4500+ £0.247 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | - | - | 10MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ £1.170 25+ £1.070 100+ £0.966 490+ £0.947 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | 20MHz | - | 32KB | - | 32Pins | - | VQFN | - | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ £2.850 25+ £2.610 100+ £2.360 250+ £2.310 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | - | 32MHz | - | 32KB | - | 44Pins | - | TQFP | - | 34I/O's | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ £0.989 25+ £0.920 100+ £0.820 250+ £0.804 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | SOIC | - | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ £2.150 25+ £1.930 100+ £1.780 250+ £1.680 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ £0.915 10+ £0.662 50+ £0.658 100+ £0.655 250+ £0.651 More Pricing... | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | 16MHz | - | 8KB | - | 32Pins | - | LQFP | - | 28I/O's | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||