HC08 Family HC08JL Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundHC08 Family HC08JL Series Microcontrollers 8-bit Microcontrollers
HC08JL is member of the low cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). M68HC08 family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core, Clocked upto 8MHz
- ROM: Upto 8192B,RAM: Upto 512B
- 26 GPIO
- Interfaces: SCI
- 13 Channel 8-Bit ADC
- Compatible with with M6805, M146805, and M68HC05 Families
- Up to 8MHz Internal Bus Operation
- Low-Power Design (Fully Static with Stop and Wait Modes)
- Two Programmable 16-bit Timer Channels
- Applications: Appliances,Security systems, Microwave applications , Satellite receivers,HVAC
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1040+ £3.110 | Min: 1040 / Mult: 1040 | HC08 Family HC08JL Series Microcontrollers | HC08 | 8MHz | 4KB | 28Pins | SOIC | 23I/O's | - | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | -40°C | 85°C | Surface Mount | HC08 | HC08JL | |||||
Each | 1+ £4.140 10+ £3.180 25+ £2.630 50+ £2.520 100+ £2.100 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08JL Series Microcontrollers | HC08 | 8MHz | 4KB | 28Pins | DIP | 23I/O's | Serial | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | -40°C | 125°C | Through Hole | HC08 | HC08JL | |||||
Each | 1040+ £3.770 | Min: 1040 / Mult: 1040 | HC08 Family HC08JL Series Microcontrollers | HC08 | 8MHz | 4KB | 28Pins | SOIC | 23I/O's | RS232, 1-Wire | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | -40°C | 125°C | Surface Mount | HC08 | HC08JL | |||||
Each | 1+ £3.120 10+ £2.780 25+ £2.550 50+ £2.410 100+ £2.170 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08JL Series Microcontrollers | HC08 | 8MHz | 8KB | 28Pins | DIP | 23I/O's | SCI, SPI | 256Byte | 13Channels | 8Bit | 2.7V | 3.3V | -40°C | 125°C | Through Hole | HC08 | HC08JL | |||||
Each | 1+ £3.900 10+ £2.960 100+ £2.700 250+ £2.350 500+ £2.300 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08JL Series Microcontrollers | HC08 | 8MHz | 16KB | 28Pins | DIP | 23I/O's | I2C, SCI | 512Byte | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | HC08 | HC08JL | |||||
Each | 1+ £2.920 10+ £2.420 100+ £1.780 250+ £1.670 500+ £1.660 | Min: 1 / Mult: 1 | HC08 Family HC08JL Series Microcontrollers | HC08 | 8MHz | 16KB | 28Pins | SOIC | 23I/O's | I2C, SCI | 512Byte | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08JL |