C8051 Family C8051F92x Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundC8051 Family C8051F92x Series Microcontrollers 8-bit Microcontrollers
The C8051F92x low-power MCU family is the industry's first MCU family capable of full spec operation down to 0.9 V and up to 3.6 V, enabling single-cell battery operation as well as dramatically increasing battery life for dual-cell applications. With an integrated dc-dc converter, the C8051F92x/3x has been designed to provide ultra-low sleep mode current consumption.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: SMBus/I2C, Upto 2x SPI,UART
- Upto 23 Channel, 10-Bit ADC
- Upto 24 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA w/ 6x capture/compare modules and watchdog timer
- 2x Analog Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.39 10+ £2.62 25+ £2.52 50+ £2.41 100+ £2.05 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F92x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.72 10+ £3.29 25+ £3.06 50+ £2.88 100+ £2.69 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 24Pins | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F92x | |||||
Each | 1250+ £1.96 | Min: 1250 / Mult: 1250 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F9xx | |||||
Each | 1+ £3.12 10+ £1.78 25+ £1.74 50+ £1.71 100+ £1.67 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 24Pins | QFN | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F92x | |||||
Each | 1+ £3.12 10+ £1.78 25+ £1.74 50+ £1.71 100+ £1.67 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 24Pins | QFN | 16I/O's | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F92x | |||||
Each | 1+ £5.39 10+ £2.45 25+ £1.88 50+ £1.84 100+ £1.80 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | QFN | 24I/O's | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F9xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £3.88 25+ £3.62 50+ £3.40 100+ £3.17 250+ £3.02 More Pricing... | Min: 10 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F9xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.35 10+ £3.88 25+ £3.62 50+ £3.40 100+ £3.17 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F9xx | |||||
Each | 1+ £4.27 10+ £3.34 100+ £2.85 | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | QFN | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F9xx | |||||
Each | 1+ £6.79 10+ £4.63 100+ £3.69 | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | LQFP | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F9xx |