AVR ATtiny Family ATtiny861 Series Microcontrollers 8-bit Microcontrollers:
12 Products FoundAVR ATtiny Family ATtiny861 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-Bit AVR RISC-based microcontroller combines 8KB flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-Bit timer/counter with compare modes, an 8-Bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-Channel10-Bit A/D converter.
- Core: AVR Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 8KB, EEPROM: Up to 512B, RAM: Up to 512 B.
- Interfaces: SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-Chip Debug System
- 3x High Frequency PWM Outputs
- On-Chip Analog Comparator
- 1x 8/16-Bit Timer/Counter 1x 8/10-Bit High Speed Timer/Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.66 25+ £1.52 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | DIP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £1.36 25+ £1.26 100+ £1.14 490+ £1.12 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 16I/O's | SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £1.30 25+ £1.20 100+ £1.14 250+ £1.08 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | SOIC | 16I/O's | I2C, SPI, 3-Wire | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £2.36 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | DIP | 16I/O's | SPI | 512Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny86 | |||||
Each | 1+ £2.17 25+ £1.99 100+ £1.90 250+ £1.80 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ £0.91 | Min: 6000 / Mult: 6000 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF-EP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £1.18 | Min: 4000 / Mult: 4000 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 518+ £1.15 | Min: 518 / Mult: 518 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £2.35 5+ £1.97 10+ £1.76 25+ £1.48 100+ £1.35 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 10MHz | 8KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £2.44 5+ £2.05 10+ £1.83 25+ £1.52 100+ £1.40 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 16I/O's | I2C, SPI | 500Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £1.62 5+ £1.54 10+ £1.46 25+ £1.39 100+ £1.32 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 10MHz | 8KB | 32Pins | MLF | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ £2.56 5+ £2.15 10+ £1.91 25+ £1.44 100+ £1.43 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 10MHz | 8KB | 20Pins | DIP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny861 |