AVR ATtiny Family ATtiny804 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of AVR ATtiny Family ATtiny804 Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.63 25+ £0.57 100+ £0.55 250+ £0.52 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny804 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny804 | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.48 | Min: 3000 / Mult: 3000 | AVR ATtiny Family ATtiny804 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny804 | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.47 | Min: 3000 / Mult: 3000 | AVR ATtiny Family ATtiny804 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny804 | |||||
Each | 1083+ £0.47 | Min: 1083 / Mult: 1083 | AVR ATtiny Family ATtiny804 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | NSOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny804 |