AVR ATmega Family ATmega16 Series Microcontrollers 8-bit Microcontrollers:
35 Products FoundATmega16 8-Bit AVR Microcontrollers
By combining an 8-bit RISC CPU with In-System Self-Programmable Flash on a monolithic chip, the Atmel ATmega16 is a powerful microcontroller.The boot program can use any interface to download the application program in the Application Flash memory. Software in the Boot Flash section will continue to run while the Application Flash section is updated, providing true Read-While-Write operation.
- ATmega16 8-Bit AVR Microcontrollers
- Features of capabal JTAG (IEEE std. 1149.1 Compliant) Interface
- By combining an 8-bit RISC CPU with In-System Self-Programmable Flash on a monolithic chip, the Atmel ATmega16 is a powerful microcontroller.The boot program can use any interface to download the application program in the Application Flash memory. Software in the Boot Flash section will continue to run while the Application Flash section is updated, providing true Read-While-Write operation.
- Up to 6 PWM Channels
- FLASH: Upto 16KB, EEPROM: Upto 512B, RAM: Upto 1KB
- Interfaces: USART, SPI
- 10-Bit ADC
- Upto 35 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters, 2x 16-Bit Timer/Counter
- On-chip Analog Comparator#Programmable Watchdog Timer with Separate On-chip Oscillator#Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby#Applications: Power Regulators, Rectifiers, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.340 25+ £2.320 100+ £2.300 4000+ £2.280 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.300 4000+ £2.280 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each | 1+ £3.080 25+ £2.830 100+ £2.560 250+ £2.510 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £4.910 25+ £4.510 100+ £4.320 250+ £4.230 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £2.390 25+ £2.190 100+ £2.000 250+ £1.900 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | TQFP | 22I/O's | SPI, USART, USB | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £2.590 25+ £2.430 100+ £2.240 490+ £2.220 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | VQFN | 22I/O's | I2C, SPI, UART, USART | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £5.130 25+ £5.030 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 40Pins | - | DIP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16 | |||||
Each | 1+ £3.550 25+ £3.480 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 40Pins | - | DIP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16 | |||||
Each | 1+ £4.470 25+ £4.110 100+ £3.710 250+ £3.640 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | TQFP | 27I/O's | CAN, SPI, UART | - | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £5.130 25+ £4.710 100+ £4.530 250+ £4.440 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £3.020 25+ £2.770 100+ £2.510 360+ £2.500 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.470 25+ £2.260 100+ £2.030 5000+ £1.860 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.920 25+ £4.530 100+ £4.460 2000+ £4.390 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.140 25+ £2.870 100+ £2.620 2000+ £2.590 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £7.140 25+ £6.250 100+ £5.180 4000+ £4.720 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.620 2000+ £2.590 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.030 5000+ £1.860 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16MHz | 16KB | 32Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.270 25+ £4.820 100+ £4.640 2000+ £4.460 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £4.460 2000+ £4.390 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £7.140 25+ £6.250 100+ £5.180 4000+ £4.720 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £5.270 25+ £4.820 100+ £4.640 2000+ £4.460 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16L | |||||
Each | 1+ £4.240 25+ £3.870 100+ £3.510 250+ £3.440 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | megaAVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 26I/O's | I2C, SPI, UART, USART | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 416+ £2.920 | Min: 416 / Mult: 416 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | QFN | 27I/O's | CAN, SPI, UART | - | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £2.220 | Min: 2000 / Mult: 2000 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | TQFP | 22I/O's | SPI, USART, USB | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £4.060 25+ £3.720 100+ £3.370 416+ £3.360 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | VQFN | 26I/O's | I2C, SPI, USART, USB | - | 1.25KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 |