ex VAT

103.2MHz 8-bit Microcontrollers:

14 Products Found
Find a huge range of 103.2MHz 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as 20MHz, 32MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1472751

RoHS

Each
1+
£2.940
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
24KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1472758

RoHS

Each
1+
£7.020
10+
£5.580
100+
£4.370
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472754

RoHS

Each
1+
£10.250
10+
£8.140
100+
£6.380
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1472762

RoHS

Each
1+
£8.310
10+
£6.610
100+
£5.180
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472761

RoHS

Each
1+
£8.540
10+
£6.790
100+
£5.320
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472760

RoHS

Each
1+
£5.650
10+
£4.740
100+
£4.540
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1472765

RoHS

Each
1+
£7.230
10+
£5.750
100+
£4.510
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472752

RoHS

Each
1+
£8.380
10+
£6.720
100+
£5.440
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1472755

RoHS

Each
1+
£8.310
10+
£6.610
100+
£5.180
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472764

RoHS

Each
1+
£7.870
10+
£6.430
100+
£4.900
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
24KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1472759

RoHS

Each
1+
£5.330
10+
£4.500
100+
£4.010
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
24KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1472763

RoHS

Each
1+
£8.170
10+
£6.490
100+
£5.090
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
64Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472753

RoHS

Each
1+
£7.870
10+
£6.260
100+
£4.910
XC800 I Family XC88x Series Microcontrollers
8051
103.2MHz
32KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC800
XC88x
1472757

RoHS

Each
1+
£8.180
10+
£6.520
100+
£5.100
XC800 Family XC88X Series Microcontrollers
8051
103.2MHz
24KB
48Pins
TQFP
48I/O's
SPI, UART
1.75KB
8Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
XC
XC88x
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account