ex VAT

8-bit Microcontrollers:

8 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3018744

RoHS

Date/Lot Code

Each
1+
£3.75
10+
£2.90
25+
£2.72
50+
£2.63
100+
£2.51
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
STM8
24MHz
64KB
32Pins
VFQFPN
25I/O's
I2C, LIN, SPI, UART
6KB
16Channels
10Bit
3V
5.5V
-40°C
150°C
Surface Mount
STM8
STM8AF
AEC-Q100
3011624

RoHS

Date/Lot Code

Each
1+
£2.07
10+
£1.59
25+
£1.48
50+
£1.40
100+
£1.34
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AL Series Microcontrollers
STM8
16MHz
8KB
32Pins
VFQFPN
30I/O's
I2C, SPI, UART
2KB
22Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
STM8
STM8AL
AEC-Q100
2490891

RoHS

Date/Lot Code

Each
1+
£5.39
10+
£4.08
25+
£3.80
50+
£3.57
100+
£3.34
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
STM8
24MHz
64KB
32Pins
VFQFPN
25I/O's
CAN, I2C, UART
6KB
6Channels
10Bit
3V
5.5V
-40°C
150°C
Surface Mount
STM8
STM8AF
-
2725154

RoHS

Date/Lot Code

Each
1+
£3.89
10+
£3.00
25+
£2.82
50+
£2.72
100+
£2.60
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
STM8
24MHz
128KB
32Pins
VFQFPN
25I/O's
I2C, LIN, SPI, UART
6KB
7Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8AF
AEC-Q100
2503326

RoHS

Date/Lot Code

Each
1+
£1.36
10+
£1.01
50+
£0.94
100+
£0.90
250+
£0.86
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
8KB
20Pins
VFQFPN
16I/O's
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8S
-
2725155

RoHS

Date/Lot Code

Each
1+
£4.54
10+
£3.50
25+
£3.30
50+
£3.18
100+
£3.04
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
STM8
24MHz
128KB
32Pins
VFQFPN
25I/O's
I2C, LIN, SPI, UART
6KB
16Channels
10Bit
3V
5.5V
-40°C
150°C
Surface Mount
STM8
STM8AF
AEC-Q100
2725160

RoHS

Date/Lot Code

Each
1+
£2.36
10+
£1.76
25+
£1.63
50+
£1.56
100+
£1.50
More Pricing...
Min: 1 / Mult: 1
STM8 Family STM8AL Series Microcontrollers
STM8
16MHz
16KB
32Pins
VFQFPN
30I/O's
I2C, SPI, USART
2KB
22Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
STM8
STM8AL
AEC-Q100
1706225

RoHS

Each
1+
£1.87
10+
£1.24
100+
£1.12
Min: 1 / Mult: 1
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
32KB
32Pins
VFQFPN
25I/O's
I2C, SPI, UART
2KB
7Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account