Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
STM8 Family STM8AL Series Microcontrollers 8-bit Microcontrollers:
19 Products FoundSTM8 Family STM8AL Series Microcontrollers 8-bit Microcontrollers
STM8AL ultra-low-power series is particularly suited to battery-operated functions. The STM8AL series supports LIN communications and offers more features to increase computation performance, save power and memory, using the LCD driver, RTC, DMA, comparators, 12-bit ADC and DAC. It offers a unique combination of flexible, innovative and cost-effective solutions for automotive applications.
- RAM: Upto 4KB,FLASH: upto 64KB
- Inetrfaces: USART,SPI, I2C
- 12Bit ADC
- 8/16Bit Timers
- 128Bit AES Encryption Engine
- 4x DMA Channels
- LCD Interface (AL3L)
- Temperature Sensor
- SWIM Debug Module
- Applications: Remote keyless entry,Tire pressure monitoring, Companion microcontroller,Immobilizers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each Non-Cancellable / Non-Returnable | 250+ £1.59 | Min: 250 / Mult: 250 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £3.39 10+ £2.62 25+ £2.49 50+ £2.42 100+ £2.34 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.66 10+ £5.04 25+ £4.70 50+ £4.42 100+ £4.13 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.91 10+ £5.23 25+ £4.87 50+ £4.58 100+ £4.28 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.03 10+ £4.58 25+ £4.27 50+ £4.01 100+ £3.75 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.25 10+ £3.22 25+ £3.00 50+ £2.82 100+ £2.64 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £2.58 10+ £2.00 25+ £1.90 50+ £1.84 100+ £1.79 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 29I/O's | I2C, SPI, USART | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.31 10+ £4.83 25+ £4.51 50+ £4.24 100+ £3.96 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.66 10+ £5.04 25+ £4.70 50+ £4.42 100+ £4.13 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £5.83 10+ £4.37 25+ £4.08 50+ £3.84 100+ £3.59 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.45 10+ £4.88 25+ £4.55 50+ £4.28 100+ £4.00 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.24 10+ £4.72 25+ £4.40 50+ £4.14 100+ £3.87 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £3.54 10+ £2.73 25+ £2.60 50+ £2.52 100+ £2.44 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £6.02 10+ £4.52 25+ £4.21 50+ £3.96 100+ £3.70 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 64KB | 80Pins | LQFP | 68I/O's | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £2.36 10+ £1.76 25+ £1.63 50+ £1.56 100+ £1.50 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | VFQFPN | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £3.16 10+ £2.44 25+ £2.33 50+ £2.26 100+ £2.18 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each | 1+ £2.36 10+ £1.76 25+ £1.63 50+ £1.56 100+ £1.49 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | VFQFPN | 30I/O's | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | ||||
Available to Order Manufacturer Standard Lead Time: 19 week(s) | Each (Supplied on Cut Tape) Re-Reel A £3.50 re-reeling charge will be added for this product Packaging Options | 100+ £2.64 250+ £2.50 500+ £2.45 | Min: 100 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8AL | AEC-Q100 | ||||
No Longer Manufactured | Each | 1+ £4.37 10+ £3.93 25+ £3.71 50+ £3.64 | Min: 1 / Mult: 1 | STM8 Family STM8AL Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8AL | - |